PDP SEO Portlet

95CW06A1T

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95CW06A1T
Secondary Manufacturer Part#: 95CW06A1T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Through Hole
-25 to 70 °C
SPST
6.3 x 2.3 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:186  Mult:1  
USD $:
186+
$0.756
1000+
$0.5106
2000+
$0.5032
4000+
$0.4958
8000+
$0.4884