PDP SEO Portlet

95CW06A1JT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95CW06A1JT
Secondary Manufacturer Part#: 95CW06A1JT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
6.8 x 2.7 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.414
100+
$1.3938
200+
$1.3736
400+
$1.3534
800+
$1.3332