PDP SEO Portlet

95C12C3GWT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube/Bulk

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C12C3GWT
Secondary Manufacturer Part#: 95C12C3GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
15 x 7.39 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:40  
USD $:
120+
$0.742
1000+
$0.4968
2520+
$0.3808
5040+
$0.3752
10080+
$0.3696