PDP SEO Portlet

95C12C3GWRT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C12C3GWRT
Secondary Manufacturer Part#: 95C12C3GWRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
15 x 7.39 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$1.12
350+
$0.966
700+
$0.952
1400+
$0.938
2800+
$0.924