PDP SEO Portlet

95C12B4GWT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C12B4GWT
Secondary Manufacturer Part#: 95C12B4GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
15 x 8.61 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:40  
USD $:
120+
$0.5236
5000+
$0.3996
10000+
$0.3834
20000+
$0.3672
40000+
$0.36045