PDP SEO Portlet

95C12A4T

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube/Bulk

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C12A4T
Secondary Manufacturer Part#: 95C12A4T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Through Hole
-25 to 70 °C
SPST
11.99 x 4.29 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$0.798
450+
$0.6762
900+
$0.6664
1800+
$0.6566
3600+
$0.6468