PDP SEO Portlet

95C12A3T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C12A3T
Secondary Manufacturer Part#: 95C12A3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Through Hole
-25 to 70 °C
SPST
11.99 x 4.29 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.546
1000+
$0.3588
5000+
$0.272
10000+
$0.268
20000+
$0.264