95C06F2RAT
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 95C06F2RAT
Secondary Manufacturer Part#: 95C06F2RAT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Stainless Steel | ||
| Silver | ||
| Silver | ||
| 260 | ||
| Through Hole | ||
| -25 to 70 °C | ||
| SPST | ||
| 7.4 x 10.15 x 7.2 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509040 |