PDP SEO Portlet

95C06C3GWRT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C06C3GWRT
Secondary Manufacturer Part#: 95C06C3GWRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
6.2 x 9 x 7.01 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:700  Mult:500  
USD $:
1+
$0.55595
1400+
$0.325
3000+
$0.315
4000+
$0.31
5600+
$0