PDP SEO Portlet

95C06B3T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C06B3T
Secondary Manufacturer Part#: 95C06B3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Through Hole
-25 to 70 °C
SPST
6.2 x 5 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.2632
1000+
$0.25944
2000+
$0.25568
4000+
$0.25192
8000+
$0.24816