PDP SEO Portlet

95C06B3GWRT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C06B3GWRT
Secondary Manufacturer Part#: 95C06B3GWRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
6.2 x 9 x 5 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.518
700+
$0.4968
900+
$0.4624
1800+
$0.3082
5400+
$0.2376