PDP SEO Portlet

95C06A6GWT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.1N SMD Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C06A6GWT
Secondary Manufacturer Part#: 95C06A6GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
6.2 x 9 x 4.29 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:154  Mult:77  
USD $:
154+
$0.5544
1001+
$0.351
5005+
$0.27839
10010+
$0.27696
20020+
$0.27552