PDP SEO Portlet

95C06A3RAT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C06A3RAT
Secondary Manufacturer Part#: 95C06A3RAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Through Hole
-25 to 70 °C
SPST
5.99 x 7.2 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.252
5000+
$0.2208
10000+
$0.2176
20000+
$0.2144
40000+
$0.2112