PDP SEO Portlet

95C06A2GWT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C06A2GWT
Secondary Manufacturer Part#: 95C06A2GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
6.2 x 9 x 4.29 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:154  Mult:77  
USD $:
77+
$0.462
1001+
$0.2898
5005+
$0.2448
10010+
$0.2412
20020+
$0.2376