PDP SEO Portlet

95C05B4GWRT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C05B4GWRT
Secondary Manufacturer Part#: 95C05B4GWRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Stainless Steel
Silver
260
Surface Mount
-25 to 70 °C
SPST
5.2 x 6.12 x 1.59 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.5148
8000+
$0.41242
16000+
$0.41031
32000+
$0.4082
64000+
$0.40608