PDP SEO Portlet

95C04A5GWRT

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C04A5GWRT
Secondary Manufacturer Part#: 95C04A5GWRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
7.2 x 3.5 x 5 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:1  
USD $:
450+
$0.3472
1100+
$0.33672
1800+
$0.3128
5400+
$0.2412
10800+
$0.2376