PDP SEO Portlet

95C04A3GWT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C04A3GWT
Secondary Manufacturer Part#: 95C04A3GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
260
Surface Mount
-25 to 70 °C
SPST
7.2 x 3.5 x 4.3 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:173  Mult:1  
USD $: