PDP SEO Portlet

94RC08CT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 94RC08CT
Secondary Manufacturer Part#: 94RC08CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Shaft
Copper Alloy
Gold
Matte Tin
260
30 mA
30 V
10000 Cycles
Through Hole
-40 to 85 °C
SP8T
11 x 28.52 x 12.19 mm
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:22  Mult:22  
USD $:
22+
$9.43642
110+
$7.73501
1012+
$5.5484
2508+
$5.5198
5016+
$5.4912