94HBC08RAT
Switch DIP SP8T 8 Shaft 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Copper Alloy | ||
Gold | ||
Matte Tin | ||
260 | ||
Through Hole | ||
MSL 1 - Unlimited | ||
-40 to 85 °C | ||
SP8T | ||
10.92 x 14.02 x 10.16 mm |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536507000 |
Schedule B: | 8536507000 |