PDP SEO Portlet

94HAC16T

Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 94HAC16T
Secondary Manufacturer Part#: 94HAC16T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SP16T
9.91 x 9.65 x 5.72 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  303.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$3.696
100+
$3.0498
1000+
$2.176
2500+
$1.943
5000+
$1.5708