PDP SEO Portlet

94HAB10T

Rotary Coded Switch, Through Hole, 10 Position, 30 VDC, BCD, 30 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 94HAB10T
Secondary Manufacturer Part#: 94HAB10T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 94H series Rotary Coded DIP Switch is available in surface-mount or thru-hole styles. The actuation types are available in octal (8), binary coded decimal (10) or hexadecimal (16) codes with either standard or complement output. Standard code outputs have natural colour rotors complements in a contrasting colour.

  • Sealed construction no tape seal required
  • Surface mount or thru-hole style
  • Tube or tape and reel packaging
  • Octal, BCD and hexadecimal code
  • In standard or complement
  • Standard and right-angle mount
  • Flush or extended actuators
  • Gold-plated contacts
  • All switches are continuous rotation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:27  Mult:27  
USD $:
27+
$3.696
108+
$3.0498
1026+
$2.176
2511+
$1.943
5022+
$1.4784