PDP SEO Portlet

90HBW02PT

DIP / SIP Switch, 2 Circuits, Slide, Surface Mount, SPST, 6 VDC, 100 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 90HBW02PT
Secondary Manufacturer Part#: 90HBW02PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 90HB series low-profile DIP Switch compatible with SMT assembly, including infrared reflow and vapour-phase, it features consistent high contact pressure is achieved with a reliable spring and ball contact system. It is suitable for use with telecommunications, computer motherboards and remote control frequency setting applications.

  • 2000 Life cycles
  • Top actuated recessed slide actuation
  • Brass, gold-plate over nickel barrier shorting member (ball)
  • Copper alloy, gold-plate over nickel barrier base contacts
  • Copper alloy, matte tin-plated over nickel barrier terminals
  • UL94V-O Flammability rated non-conductive thermoplastic parts
  • -40 to +85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
SPST
6.9 x 10.03 x 4.83 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$5.068
60+
$4.623
1000+
$2.924
2500+
$2.1976
5000+
$2.1648