PDP SEO Portlet

90B07ST

Manufacturer:Grayhill
Avnet Manufacturer Part #: 90B07ST
Secondary Manufacturer Part#: 90B07ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
19.6 x 9.53 x 4.95 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
USD $:
38+
$3.78
76+
$3.726
152+
$3.672
304+
$3.618
608+
$3.564