PDP SEO Portlet

90B07SLT

Switch DIP ON OFF SPST 7 Flush Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 90B07SLT
Secondary Manufacturer Part#: 90B07SLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
19.6 x 7.37 x 4.95 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:23  Mult:23  
USD $:
23+
$4.01429
1012+
$2.52703
2507+
$1.92105
5014+
$1.44872
10028+
$1.4259