PDP SEO Portlet

90B05ST

Manufacturer:Grayhill
Avnet Manufacturer Part #: 90B05ST
Secondary Manufacturer Part#: 90B05ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
14.5 x 9.53 x 4.95 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:39  Mult:1  
USD $:
39+
$3.612
1000+
$2.3874
2500+
$1.8496
5000+
$1.8224
10000+
$1.7952