PDP SEO Portlet

90B04ST

Manufacturer:Grayhill
Avnet Manufacturer Part #: 90B04ST
Secondary Manufacturer Part#: 90B04ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
11.9 x 9.53 x 4.95 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:46  Mult:1  
USD $:
46+
$3.108
92+
$3.0636
184+
$3.0192
368+
$2.9748
736+
$2.9304