PDP SEO Portlet

88JB2

Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N

Manufacturer:Grayhill
Avnet Manufacturer Part #: 88JB2
Secondary Manufacturer Part#: 88JB2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Sealed Keyboard
  • Colorful Graphic Overlay
  • Audible, Snap-Dome Contact
  • User Legendable Styles
  • 3,000,000 Operations per Button
  • Optional Panel Seal Gasket to Protect Your Equipment

Technical Attributes

Find Similar Parts

Description Value
ABS (Acrylonitrile Butadiene Styrene)|PC (Polycarbonate)
24 V
3000000 Cycles
3.43 N
-40 to 80 °C
73.67 mm
81.29 x 73.67 x 16.25 mm
16.25 mm
81.29 mm
0.38 mm
Keypad

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$60.02857
500+
$47.32432
1000+
$46.07895
2000+
$44.89744
4000+
$43.775