PDP SEO Portlet

86JB2-202

Keypad 20 Key Terminal Pins 10mA 24VDC 3.43N

Manufacturer:Grayhill
Avnet Manufacturer Part #: 86JB2-202
Secondary Manufacturer Part#: 86JB2-202
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1/2 Button Centers
  • Flange Mounted
  • Top Surface or Sub Surface Mounting
  • Snap-Dome Contact Provides Positive Feedback
"

Technical Attributes

Find Similar Parts

Description Value
ABS (Acrylonitrile Butadiene Styrene)|PC (Polycarbonate)
ABS thermoplastic Resin
10 Ohm
24 V
3.43 N
-40 to 80 °C
76.2 mm
81.28 x 76.2 x 9.14 mm
9.14 mm
81.28 mm
0.38 mm
Keypad

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$72.31
200+
$71.277
400+
$70.244
800+
$69.211
1600+
$68.178