PDP SEO Portlet

83BB1-001

Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N

Manufacturer:Grayhill
Avnet Manufacturer Part #: 83BB1-001
Secondary Manufacturer Part#: 83BB1-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1/2 Button Centers
  • Post Mounted
  • Mount by Grooveless Retaining Ring or Heat Upset Post
  • Snap-Dome Contact Provides Positive Feedback
"

Technical Attributes

Find Similar Parts

Description Value
ABS (Acrylonitrile Butadiene Styrene)|PC (Polycarbonate)
ABS thermoplastic Resin
10 Ohm
24 V
3.43 N
-40 to 80 °C
52.83 mm
52.83 x 52.83 x 12.95 mm
12.95 mm
52.83 mm
0.38 mm
Keypad

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$54.572
200+
$53.7924
400+
$53.0128
800+
$52.2332
1600+
$51.4536