79B10T
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 79B10T
Secondary Manufacturer Part#: 79B10T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Raised Slide | ||
| Copper Alloy | ||
| Gold | ||
| Matte Tin | ||
| 125 mA | ||
| 30 V | ||
| 4000 Cycles | ||
| Through Hole | ||
| -40 to 85 °C | ||
| SP10T | ||
| 29.98 mm | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |