PDP SEO Portlet

78RB12ST

Switch DIP OFF ON SPST 12 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78RB12ST
Secondary Manufacturer Part#: 78RB12ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
32.5 x 9.65 x 6.73 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $:
14+
$5.222
28+
$5.1474
56+
$5.0728
112+
$4.9982
224+
$4.9236