PDP SEO Portlet

78RB09T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78RB09T
Secondary Manufacturer Part#: 78RB09T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
24.9 x 9.65 x 6.73 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$4.466
32+
$4.4022
64+
$4.3384
128+
$4.2746
256+
$4.2108