PDP SEO Portlet

78RB06ST

Switch DIP OFF ON SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78RB06ST
Secondary Manufacturer Part#: 78RB06ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
17.3 x 9.65 x 6.73 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
USD $:
38+
$3.696
1000+
$2.5116
2500+
$1.972
5000+
$1.943
10000+
$1.914