PDP SEO Portlet

78RB04T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78RB04T
Secondary Manufacturer Part#: 78RB04T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
12.2 x 9.65 x 6.73 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:21  Mult:21  
USD $:
21+
$3.206
1008+
$2.0976
2520+
$1.6592
5019+
$1.139
10038+
$1.122