PDP SEO Portlet

78RB02T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78RB02T
Secondary Manufacturer Part#: 78RB02T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
7.1 x 9.65 x 6.73 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$2.94
1015+
$1.9182
2520+
$1.4552
5005+
$1.072
10010+
$1.056