PDP SEO Portlet

78J04T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78J04T
Secondary Manufacturer Part#: 63K8426
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Raised Slide
Thermoplastic
Copper Alloy
Gold
Matte Tin
150 mA
30 V
2000 Cycles
Through Hole
4
-40 to 85 to 85 °C
8
SPDT
22.35 x 9.65 x 7.49 mm
78
ON-ON
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.05
5+
$5.27
10+
$4.87
25+
$4.41
50+
$4.07