PDP SEO Portlet

78J01T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78J01T
Secondary Manufacturer Part#: 78J01T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
Through Hole
-40 to 85 °C
SPDT
7.1 x 9.65 x 8 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.426
30+
$6.3342
60+
$6.2424
120+
$6.1506
240+
$6.0588