PDP SEO Portlet

78HJ03GWT

Switch DIP ON OFF SPDT 3 Raised Slide 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78HJ03GWT
Secondary Manufacturer Part#: 78HJ03GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Surface Mount
-40 to 85 °C
SPDT
17.3 x 10.77 x 8.31 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$6.818
1005+
$4.5678
2505+
$3.5904
5010+
$3.5376
10020+
$3.4848