PDP SEO Portlet

78HJ01GWT

Switch DIP ON OFF SPDT 1 Raised Slide 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78HJ01GWT
Secondary Manufacturer Part#: 78HJ01GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Surface Mount
-40 to 85 °C
SPDT
7.1 x 10.77 x 8.31 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$5.796
1000+
$3.6984
2500+
$2.8016
5000+
$2.7604
10000+
$2.7192