PDP SEO Portlet

78HF02GWT

Switch DIP ON OFF DPST 2 Raised Slide 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78HF02GWT
Secondary Manufacturer Part#: 78HF02GWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Surface Mount
-40 to 85 °C
DPST
12.2 x 10.77 x 8.31 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:21  Mult:21  
USD $:
21+
$5.12736
1008+
$3.016
2520+
$2.2912
5040+
$2.2554
10080+
$2.2272