PDP SEO Portlet

78F03SRAT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78F03SRAT
Secondary Manufacturer Part#: 78F03SRAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
DPST
17.3 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$6.5562
1005+
$3.666
2505+
$2.6368
5010+
$2.5956
10020+
$2.5728