PDP SEO Portlet

78F02ST

Switch DIP OFF ON DPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tu

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78F02ST
Secondary Manufacturer Part#: 78F02ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
DPST
12.2 x 9.65 x 8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:33  Mult:1  
USD $:
33+
$4.298
1000+
$2.7324
2000+
$2.6928
4000+
$2.6532
8000+
$2.6136