PDP SEO Portlet

78F01T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78F01T
Secondary Manufacturer Part#: 78F01T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
DPST
7.1 x 9.65 x 8 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$4.298
70+
$4.2366
140+
$4.1752
280+
$4.1138
560+
$4.0524