PDP SEO Portlet

78F01ST

DIP / SIP Switch, 1 Circuits, Raised Slide, Through Hole, SPST-NC, 30 V, 150 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78F01ST
Secondary Manufacturer Part#: 78F01ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
DPST
7.1 x 9.65 x 8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  105.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$4.074
1000+
$2.5944
2500+
$1.972
5000+
$1.7018
10000+
$1.6764