PDP SEO Portlet

78F01SRAT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78F01SRAT
Secondary Manufacturer Part#: 78F01SRAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
DPST
7.1 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$6.72
1015+
$4.4574
2520+
$3.5088
5040+
$3.4572
10080+
$3.4056