PDP SEO Portlet

78B10T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B10T
Secondary Manufacturer Part#: 78B10T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
27.4 x 9.65 x 8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$3.696
1000+
$2.4426
2500+
$1.8904
5000+
$1.8626
10000+
$1.8348