PDP SEO Portlet

78B10ST

Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B10ST
Secondary Manufacturer Part#: 78B10ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Easy Access
  • SPST Circuitry
  • 1-10 and 12 positions available
  • Sealed versions available

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
27.4 x 9.65 x 8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:9  Mult:9  
USD $:
9+
$3.864
1008+
$2.553
2502+
$1.972
5004+
$1.3936
10008+
$1.3728