PDP SEO Portlet

78B10RAT

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B10RAT
Secondary Manufacturer Part#: 78B10RAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
11.43 x 9.65 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$7.756
20+
$7.6452
40+
$7.5344
80+
$7.4236
160+
$7.3128