78B08T
DIP / SIP Switch, 8 Circuits, Slide, Through Hole, SPST, 30 VDC, 150 mA
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 78B08T
Secondary Manufacturer Part#: 78B08T
- RoHS 10 Compliant
- Tariff Charges
The 78B08T is a 8-pole through-hole mount DIP Switch with SPST contact configuration and raised slide actuator.
- 2000 Operations per switch position mechanical life
- =30m? Contact resistance
- 2pF Switch capacitance at 1MHz
- -40 to + 85°C Operating temperature
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| SPST | ||
| 22.4 x 9.65 x 8 mm | ||
| OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |