PDP SEO Portlet

78B06T

Manufacturer:Grayhill
Avnet Manufacturer Part #: 78B06T
Secondary Manufacturer Part#: 78B06T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Matte Tin
260
Through Hole
-40 to 85 °C
SPST
17.3 x 9.65 x 8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$3.752
38+
$3.6984
76+
$3.6448
152+
$3.5912
304+
$3.5376